DI5022 | IFM electronic
Rotation monitoring, 10-36 VDC, DI5022
Order No.: 82P1422
EAN: 4021179303309
MPN:
DI5022
Unit Price (€ / pc.)
268.6663 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
268.67 € *
Price list
Quantity
Price per unit*
1 pcs.
268.6663 €
3 pcs.
261.6215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speed monitor, DI5022, IFM electronic
Features
- 2 in 1: speed sensor and evaluation in one compact housing
- Easy setting of the switch point via potentiometer
- For direct connection to a PLC
- Reduced installation complexity
- Reliable non-contact monitoring of the rotational speed with regard to underspeed
Technical specifications
Anschluss | Kabel, PUR 3x0,5 mm², 2 m | |
Ausführung | Schließer, PNP | |
Erfassungsabstand | 10 mm | |
Erfassungsbereich | 5-3600 Imp/min | |
Länge | 80 mm | |
Montage | M30 x 1,5 | |
Produkt-Art | Drehzahlwächter | |
Spannung | 10-36 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |