DI5024 | IFM electronic
Rotation monitoring, 10-36 VDC, DI5024
Order No.: 82P1424
EAN: 4021179308076
MPN:
DI5024
Unit Price (€ / pc.)
235.7866 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
235.79 € *
Price list
Quantity
Price per unit*
1 pcs.
235.7866 €
3 pcs.
229.6105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speed monitor, DI5024, IFM electronic
Speed monitor, M30 x 1.5 / L = 92.3 mm, PN infrared light, Lens type standard.
Technical specifications
Ausführung | Schließer/Öffner, PNP/NPN | |
Länge | 92.3 mm | |
Montage | M30 x 1,5 | |
Produkt-Art | Drehzahlwächter | |
Spannung | 10-36 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |