DI5029 | IFM electronic

Rotation monitoring, 10-30 VDC, DI5029

Order No.: 82P1428
EAN: 4021179307710
MPN:
DI5029
DI5029 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
199.2298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
199.23 € *
Price list
Quantity
Price per unit*
1 pcs.
199.2298 €
3 pcs.
194.0057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speed monitor, DI5029, IFM electronic

Speed monitor, M18 x 1 / L = 60 mm, PNP/NP infrared light, Lens type standard.

Technical specifications
Anschluss M12-Steckverbinder
Ausführung Schließer/Öffner, PNP/NPN
Erfassungsabstand 5,67 mm
Erfassungsbereich 5-24000 Imp/min
Länge 60 mm
Montage M18 x 1
Produkt-Art Drehzahlwächter
Spannung 10-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90318080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes