DI5030 | IFM electronic
Rotation monitoring, 10-30 VDC, DI5030
Order No.: 82P1429
EAN: 4021179307727
MPN:
DI5030
Unit Price (€ / pc.)
199.2298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
199.23 € *
Price list
Quantity
Price per unit*
1 pcs.
199.2298 €
3 pcs.
194.0057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speed monitor, DI5030, IFM electronic
Speed monitor, M18 x 1 / L = 60 mm, PNP/NP infrared light, Lens type standard.
Technical specifications
Ausführung | Schließer/Öffner, PNP/NPN | |
Länge | 60 mm | |
Montage | M18 x 1 | |
Produkt-Art | Drehzahlwächter | |
Spannung | 10-30 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |