DI5033 | IFM electronic

Rotation monitoring, 10-30 VDC, DI5033

Order No.: 82P1432
EAN: 4021179307758
MPN:
DI5033
DI5033 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
249.5430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
249.54 € *
Price list
Quantity
Price per unit*
1 pcs.
249.5430 €
3 pcs.
242.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speed monitor, DI5033, IFM electronic

Speed monitor, 40 x 40 x 54 mm, PNP/NPN, n infrared light, Lens type standard.

Technical specifications
Connection M12-Steckverbinder
Version Schließer/Öffner, PNP/NPN
Detecting distance 20 mm
Detection range 5-9600 Imp/min
Length 66 mm
Assembly Einbaumontage, bündig
Product type Drehzahlwächter
Voltage 10-30 VDC
Logistics
Country of origin RO
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes