DI5034 | IFM electronic
Rotation monitoring, 10-30 VDC, DI5034
Order No.: 82P1433
EAN: 4021179307765
MPN:
DI5034
Unit Price (€ / pc.)
249.5430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
249.54 € *
Price list
Quantity
Price per unit*
1 pcs.
249.5430 €
3 pcs.
242.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speed monitor, DI5034, IFM electronic
Speed monitor, 40 x 40 x 54 mm, PNP/NPN, infrared light, Lens type standard.
Technical specifications
Connection | M12-Steckverbinder | |
Version | Schließer/Öffner, PNP/NPN | |
Detecting distance | 24 mm | |
Detection range | 5-9600 Imp/min | |
Length | 66 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Drehzahlwächter | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |