DI524A | IFM electronic

Rotation monitoring, 10-36 VDC, DI524A

Order No.: 82P1438
EAN: 4021179308083
MPN:
DI524A
Series: DI
DI524A IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
259.5033 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
259.50 € *
Price list
Quantity
Price per unit*
1 pcs.
259.5033 €
3 pcs.
252.6965 €
*incl. VAT plus shipping costs
Subject to prior sale

Speed monitor, DI524A, IFM electronic

Speed monitor, M30 x 1.5 / L = 92.3 mm, PN infrared light, Lens type standard.

Technical specifications
Filter Property Value
Product type Rotation monitoring
Version Form A (N/O)/Form B (N/C), PNP/NPN
Voltage 10-36 VDC
Detection range 5-3600 imp/min
Detecting distance 10 mm
Connection M12-connector
Assembly M30 x 1.5
Length 92.3 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes