EC2045 | IFM electronic
Tilt sensor, 8-30 VDC, EC2045
Order No.: 82P3130
EAN: 4021179019019
MPN:
EC2045
Unit Price (€ / pc.)
448.3682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
448.37 € *
Price list
Quantity
Price per unit*
1 pcs.
448.3682 €
3 pcs.
437.0751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inclination sensor, EC2045, IFM electronic
Features
- Precise detection of angles of inclination
- High repeatability
- Precise analogue output
- Suited for use in mobile machines
Technical specifications
Produkt-Art | Neigungssensor | |
Spannung | 8-30 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |