IX5010 | IFM electronic
Valve lift sensor, 18-36 VDC, IX5010
Order No.: 82P6290
EAN: 4021179140638
MPN:
IX5010
Unit Price (€ / pc.)
354.0964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
354.10 € *
Price list
Quantity
Price per unit*
1 pcs.
354.0964 €
3 pcs.
345.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rising stem valve sensor, IX5010, IFM electronic
Features
- Position feedback for single and double seat valve and for diaphragm valves
- Freely selectable switching outputs: valve open / closed, seat lift
- Replaces three binary pulse pick-ups
- Resolution of 0.2 mm across the entire measuring range
- Programming of valve positions with pushbuttons
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | 3 Schließer, PNP | |
Erfassungsbereich | 0-80 mm | |
Länge | 110 mm | |
Montage | 3-Loch-Flansch | |
Produkt-Art | Ventilhubsensor | |
Spannung | 18-36 VDC |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |