JD1121 | IFM electronic
Tilt sensor, 9-30 VDC, JD1121
Order No.: 82P6313
EAN: 4021179321259
MPN:
JD1121
Unit Price (€ / pc.)
1,140.6031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,140.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,140.6031 €
Inclination sensor, JD1121, IFM electronic
Features
- Fusion of acceleration sensor and gyroscope (IMU)
- Compensation of external accelerations
- High measurement accuracy in the case of dynamic movement
- Compact and robust housing
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | CANopen | |
Erfassungsbereich | 0-360° | |
Länge | 116.6 mm | |
Montage | Einbau vertikal | |
Produkt-Art | Neigungssensor | |
Spannung | 9-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |