JD1311 | IFM electronic

Tilt sensor, 9-30 VDC, JD1311

Order No.: 82P6314
EAN: 4021179333009
MPN:
JD1311
JD1311 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
1,091.8726 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,091.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,091.8726 €

Inclination sensor, JD1311, IFM electronic

Features

  • Fusion of acceleration sensor and gyroscope (IMU)
  • Compensation of external accelerations
  • High measurement accuracy in the case of dynamic movement
  • Compact and robust housing
Technical specifications
Anschluss M12-Steckverbinder
Ausführung CANopen
Erfassungsbereich 0-360°
Länge 107 mm
Montage Einbau vertikal
Produkt-Art Neigungssensor
Spannung 9-30 VDC
Logistics
Ursprungsland PL
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes