JD2110 | IFM electronic

Tilt sensor, 9-30 VDC, JD2110

Order No.: 82P6315
EAN: 4021179321228
MPN:
JD2110
JD2110 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
1,103.8797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,103.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,103.8797 €

Inclination sensor, JD2110, IFM electronic

Features

  • Fusion of acceleration sensor and gyroscope (IMU)
  • Compensation of external accelerations
  • High measurement accuracy in the case of dynamic movement
  • Compact and robust housing
Technical specifications
Anschluss M12-Steckverbinder
Ausführung CANopen
Länge 107 mm
Produkt-Art Neigungssensor
Spannung 9-30 VDC
Logistics
Ursprungsland PL
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes