JN2100 | IFM electronic
Tilt sensor, 9.2-30 VDC, JN2100
Order No.: 82P6318
EAN: 4021179276733
MPN:
JN2100
Unit Price (€ / pc.)
713.2146 € *
Available: 0 pcs.
Leadtime: 1 Week **
Inclination sensor, JN2100, IFM electronic
Features
- Precise measurement of angles of inclination on X and Y axes
- High measurement accuracy across the total angular range in two axes
- Zero point, counting direction and limit frequency adjustable
- Compact and robust housing
- High-performance CAN interface for various communication tasks
Technical specifications
Produkt-Art | Neigungssensor | |
Spannung | 9,2-30 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |