JN2101 | IFM electronic
Tilt sensor, 9.2-30 VDC, JN2101
Order No.: 82P6319
EAN: 4021179276740
MPN:
JN2101
Unit Price (€ / pc.)
824.6819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Inclination sensor, JN2101, IFM electronic
Features
- Precise measurement of angles of inclination on X and Y axes
- High measurement accuracy across the total angular range in two axes
- Zero point, counting direction and limit frequency adjustable
- Compact and robust housing
- High-performance CAN interface for various communication tasks
Technical specifications
Connection | M12-Steckverbinder | |
Version | CANopen | |
Length | 90 mm | |
Product type | Neigungssensor | |
Voltage | 9,2-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |