JN2201 | IFM electronic
Tilt sensor, 9.2-30 VDC, JN2201
Order No.: 82P6321
EAN: 4021179293891
MPN:
JN2201
Unit Price (€ / pc.)
681.3226 € *
Available: 0 pcs.
Leadtime: 1 Week **
Inclination sensor, JN2201, IFM electronic
Features
- Precise measurement of angles of inclination on X and Y axes
- High measurement accuracy across the total angular range in two axes
- With two programmable switching outputs, two scalable analogue outputs and IO-Link
- Compact and robust housing
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | Schließer/Öffner, PNP/NPN | |
Length | 90 mm | |
Product type | Neigungssensor | |
Voltage | 9,2-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |