RA3101 | IFM electronic
Hollow shaft encoder, 4.75-30 VDC, RA3101
Order No.: 82P8100
EAN: 4021179294089
MPN:
RA3101
Unit Price (€ / pc.)
324.3702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
324.37 € *
Price list
Quantity
Price per unit*
1 pcs.
324.3702 €
3 pcs.
315.8617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hollow shaft encoder, RA3101, IFM electronic
Features
- Defined pulse sequence for the reliable detection of rotational speeds
- For precise position determination and linear measurement
- High shock and vibration resistance thanks to magnetic sensing principle
- Resolution freely programmable from 1 ... 10,000
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | HTL/TTL | |
Erfassungsbereich | 1-10000 Striche | |
Länge | 58.5 mm | |
Produkt-Art | Hohlwellendrehgeber | |
Spannung | 4,75-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |