RA3102 | IFM electronic
Hollow shaft encoder, 4.75-30 VDC, RA3102
Order No.: 82P8101
EAN: 4021179311137
MPN:
RA3102
Unit Price (€ / pc.)
325.6197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
325.62 € *
Price list
Quantity
Price per unit*
1 pcs.
325.6197 €
3 pcs.
317.4087 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hollow shaft encoder, RA3102, IFM electronic
Hollow shaft encoder open to one side, infrared light, Lens type standard.
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | HTL/TTL | |
Erfassungsbereich | 1-10000 Striche | |
Länge | 58.5 mm | |
Produkt-Art | Hohlwellendrehgeber | |
Spannung | 4,75-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |