RB3500 | IFM electronic

Full shaft encoder, 4.75-30 VDC, RB3500

Order No.: 82P8108
EAN: 4021179286084
MPN:
RB3500
RB3500 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
303.5690 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
303.57 € *
Price list
Quantity
Price per unit*
1 pcs.
303.5690 €
3 pcs.
295.6079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid shaft encoder, RB3500, IFM electronic

Features

  • Defined pulse sequence for the reliable detection of rotational speeds
  • For precise position determination and linear measurement
  • High shock and vibration resistance thanks to magnetic sensing principle
  • Resolution freely programmable from 1 ... 10,000
Technical specifications
Anschluss Kabel, 5x0,14 mm², 2 m
Ausführung HTL/TTL
Erfassungsbereich 1-10000 Striche
Länge 65 mm
Produkt-Art Vollwellendrehgeber
Spannung 4,75-30 VDC
Logistics
Ursprungsland PL
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes