RM3007 | IFM electronic
Multiturn full shaft encoder, 10-30 VDC, RM3007
Order No.: 82P8110
EAN: 4021179278355
MPN:
RM3007
Unit Price (€ / pc.)
1,160.3452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,160.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,160.3452 €
Multiturn solid shaft encoder, RM3007, IFM electronic
Features
- For precise position, speed, angular and linear measurement
- Direct output of the values via PROFIBUS interface
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
- Easy wiring and programming
Technical specifications
Ausführung | PROFIBUS DP | |
Erfassungsbereich | 8192 Schritte, 4096 Umdrehungen, 25 Bit | |
Länge | 110 mm | |
Montage | Klemmleiste | |
Produkt-Art | Multiturn-Vollwellendrehgeber | |
Spannung | 10-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |