RM3011 | IFM electronic
Multiturn full shaft encoder, 10-30 VDC, RM3011
Order No.: 82P8113
EAN: 4021179278386
MPN:
RM3011
Unit Price (€ / pc.)
1,219.988 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multiturn solid shaft encoder, RM3011, IFM electronic
Features
- For precise position, speed, angular and linear measurement
- Direct output of the values via PROFINET interface
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
- Easy wiring and programming
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PROFINET | |
Erfassungsbereich | 8192 Schritte, 4096 Umdrehungen, 25 Bit | |
Länge | 110 mm | |
Produkt-Art | Multiturn-Vollwellendrehgeber | |
Spannung | 10-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |