RM7011 | IFM electronic
Multiturn full shaft encoder, 10-30 VDC, RM7011
Order No.: 82P8114
EAN: 4021179278393
MPN:
RM7011
Unit Price (€ / pc.)
1,130.2501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,130.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,130.2501 €
Multiturn solid shaft encoder, RM7011, IFM electronic
Features
- For precise position, speed, angular and linear measurement
- Direct output of the values via CANopen interface
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
- Easy wiring and programming
Technical specifications
Ausführung | CANopen | |
Erfassungsbereich | 8192 Schritte, 4096 Umdrehungen, 25 Bit | |
Länge | 94 mm | |
Montage | Klemmleiste | |
Produkt-Art | Multiturn-Vollwellendrehgeber | |
Spannung | 10-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |