RM7012 | IFM electronic
Multiturn full shaft encoder, 10-30 VDC, RM7012
Order No.: 82P8115
EAN: 4021179278409
MPN:
RM7012
Unit Price (€ / pc.)
1,125.0974 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,125.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,125.0974 €
Multiturn solid shaft encoder, RM7012, IFM electronic
Features
- For precise position, speed, angular and linear measurement
- Direct output of the values via CANopen interface
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
- Easy wiring and programming
Technical specifications
Version | CANopen | |
Detection range | 8192 Schritte, 4096 Umdrehungen, 25 Bit | |
Length | 110 mm | |
Assembly | Klemmleiste | |
Product type | Multiturn-Vollwellendrehgeber | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |