RM8002 | IFM electronic
Multiturn full shaft encoder, 4.5-30 VDC, RM8002
Order No.: 82P8118
EAN: 4021179272650
MPN:
RM8002
Unit Price (€ / pc.)
465.6351 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multiturn solid shaft encoder, RM8002, IFM electronic
Features
- For precise position, speed, angular and linear measurement
- Direct output of the values via SSI interface
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
- Easy wiring and programming
Technical specifications
Anschluss | Kabel, PUR, 2 m | |
Ausführung | SSI | |
Erfassungsbereich | 4096 Striche, 8192 Umdrehungen, 25 Bit | |
Länge | 79 mm | |
Produkt-Art | Multiturn-Vollwellendrehgeber | |
Spannung | 4,5-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |