RM8003 | IFM electronic
Multiturn hollow shaft encoder, 4.5-30 VDC, RM8003
Order No.: 82P8119
EAN: 4021179272667
MPN:
RM8003
Unit Price (€ / pc.)
530.5734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multiturn hollow shaft encoder, RM8003, IFM electronic
Features
- For precise position, speed, angular and linear measurement
- Direct output of the values via SSI interface
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
- Easy wiring and programming
Technical specifications
Connection | Kabel, PUR, 2 m | |
Version | SSI | |
Detection range | 4096 Striche, 4096 Umdrehungen, 24 Bit | |
Length | 67 mm | |
Product type | Multiturn-Hohlwellendrehgeber | |
Voltage | 4,5-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |