RM8007 | IFM electronic
Multiturn hollow shaft encoder, 9-30 VDC, RM8007
Order No.: 82P8121
EAN: 4021179324168
MPN:
RM8007
Unit Price (€ / pc.)
509.3438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multiturn hollow shaft encode, RM8007, IFM electronic
Multiturn hollow shaft encoder, Shaft diam infrared light, Lens type standard.
Technical specifications
Connection | M12-Steckverbinder | |
Version | CANopen | |
Detection range | 4096 Schritte, 4096 Umdrehungen, 24 Bit | |
Length | 74 mm | |
Product type | Multiturn-Hohlwellendrehgeber | |
Voltage | 9-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |