RM9000 | IFM electronic
Multiturn full shaft encoder, 9-30 VDC, RM9000
Order No.: 82P8122
EAN: 4021179258135
MPN:
RM9000
Unit Price (€ / pc.)
455.0203 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
455.02 € *
Price list
Quantity
Price per unit*
1 pcs.
455.0203 €
3 pcs.
443.5606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multiturn solid shaft encoder, RM9000, IFM electronic
Multiturn solid shaft encoder, infrared light, Lens type standard.
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | CANopen | |
Erfassungsbereich | 4096 Schritte, 4096 Umdrehungen, 24 Bit | |
Länge | 100 mm | |
Produkt-Art | Multiturn-Vollwellendrehgeber | |
Spannung | 9-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |