RM9001 | IFM electronic
Multiturn full shaft encoder, 9-30 VDC, RM9001
Order No.: 82P8123
EAN: 4021179311151
MPN:
RM9001
Unit Price (€ / pc.)
455.0203 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
455.02 € *
Price list
Quantity
Price per unit*
1 pcs.
455.0203 €
3 pcs.
443.5606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multiturn solid shaft encoder, RM9001, IFM electronic
Multiturn solid shaft encoder, infrared light, Lens type standard.
Technical specifications
Connection | M12-Steckverbinder | |
Version | CANopen | |
Detection range | 4096 Schritte, 4096 Umdrehungen, 24 Bit | |
Length | 100 mm | |
Product type | Multiturn-Vollwellendrehgeber | |
Voltage | 9-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |