RM9010 | IFM electronic
Multiturn full shaft encoder, 9-30 VDC, RM9010
Order No.: 82P8127
EAN: 4021179311168
MPN:
RM9010
Unit Price (€ / pc.)
869.4735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multiturn solid shaft encoder, RM9010, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | CANopen | |
Erfassungsbereich | 4096 Schritte, 4096 Umdrehungen, 24 Bit | |
Länge | 107.9 mm | |
Produkt-Art | Multiturn-Vollwellendrehgeber | |
Spannung | 9-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |