RMA300 | IFM electronic
Multiturn hollow shaft encoder, 18-30 VDC, RMA300
Order No.: 82P8128
EAN: 4021179324199
MPN:
RMA300
Unit Price (€ / pc.)
1,034.1695 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,034.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,034.1695 €
Multiturn hollow shaft encoder, RMA300, IFM electronic
Features
- Absolute position traceability even when unpowered
- Bearing operating time measurement for efficient maintenance planning
- Freely programmable total resolution up to 31 bits
- Programmable digital switching input/output
- High shock and vibration resistance thanks to magnetic sensing principle
Technical specifications
Anschluss | M12-Steckverbinder | |
Erfassungsbereich | 65536 Schritte, 32768 Umdrehungen, 31 Bit | |
Länge | 54.2 mm | |
Produkt-Art | Multiturn-Hohlwellendrehgeber | |
Spannung | 18-30 VDC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |