RMS002 | IFM electronic
Draw-wire encoder, 8-32 VDC, impulses 8192, RMS002
Unit Price (€ / pc.)
1,151.1822 € *
Standard delivery time from the manufacturer is: On Request
Draw-wire encoder, RMS002, IFM electronic
Draw wire encoder, M12 Connector, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | draw-wire encoder | |
| Voltage | 8-32 VDC | |
| Pulses per revolution | 8192 | |
| Detection range | 8192 steps, 16 revolutions, 27 bits | |
| Connection | M12-connector | |
| Length | 78 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |