RMV300 | IFM electronic
Multiturn full shaft encoder, 18-30 VDC, RMV300
Unit Price (€ / pc.)
987.0336 € *
Standard delivery time from the manufacturer is: On Request
Multiturn solid shaft encoder, RMV300, IFM electronic
Features
- Absolute position traceability even when unpowered
- Bearing operating time measurement for efficient maintenance planning
- Freely programmable total resolution up to 31 bits
- Programmable digital switching input/output
- High shock and vibration resistance thanks to magnetic sensing principle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiturn full shaft encoder | |
| Voltage | 18-30 VDC | |
| Detection range | 65536 steps, 32768 revolutions, 31 bits | |
| Connection | M12-connector | |
| Length | 79.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |