RN6066 | IFM electronic
Singleturn single encoder, 10-30 VDC, RN6066
Order No.: 82P8138
EAN: 4021179331968
MPN:
RN6066
Unit Price (€ / pc.)
1,625.8732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,625.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,625.8732 €
Absolute singleturn single shaft encoder, RN6066, IFM electronic
Absolute singleturn single shaft encoder, infrared light, Lens type standard.
Technical specifications
Connection | M12-Steckverbinder | |
Version | SSI | |
Detection range | 8192 Umdrehungen, 13 Bit | |
Length | 116 mm | |
Product type | Singleturn-Einzeldrehgeber | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |