RO3101 | IFM electronic
Hollow shaft encoder, 4.75-30 VDC, RO3101
Order No.: 82P8141
EAN: 4021179294102
MPN:
RO3101
Unit Price (€ / pc.)
312.6725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
312.67 € *
Price list
Quantity
Price per unit*
1 pcs.
312.6725 €
3 pcs.
304.7828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hollow shaft encoder, RO3101, IFM electronic
Features
- Defined pulse sequence for the reliable detection of rotational speeds
- High protection rating for the requirements of the food and beverage industry
- High shock and vibration resistance thanks to magnetic sensing principle
- Resolution freely programmable from 1 ... 10,000
Technical specifications
Connection | M12-Steckverbinder | |
Version | HTL/TTL | |
Detection range | 1-10000 Striche | |
Length | 67 mm | |
Product type | Hohlwellendrehgeber | |
Voltage | 4,75-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |