RO3500 | IFM electronic

Hollow shaft encoder, 4.75-30 VDC, RO3500

Order No.: 82P8146
EAN: 4021179283526
MPN:
RO3500
RO3500 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
317.6348 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
317.63 € *
Price list
Quantity
Price per unit*
1 pcs.
317.6348 €
3 pcs.
309.3167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hollow shaft encoder, RO3500, IFM electronic

Hollow shaft encoder open to one side, infrared light, Lens type standard.

Technical specifications
Connection Kabel, 5x0,14 mm², 2 m
Version HTL/TTL
Detection range 1-10000 Striche
Length 68.6 mm
Product type Hohlwellendrehgeber
Voltage 4,75-30 VDC
Logistics
Country of origin PL
Customs tariff number 90318020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes