ROP520 | IFM electronic
Hollow shaft encoder, 4.75-30 VDC, ROP520
Order No.: 82P8148
EAN: 4021179286107
MPN:
ROP520
Unit Price (€ / pc.)
418.8562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
418.86 € *
Price list
Quantity
Price per unit*
1 pcs.
418.8562 €
3 pcs.
408.2890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hollow shaft encoder, ROP520, IFM electronic
Hollow shaft encoder open to one side, infrared light, Lens type standard.
Technical specifications
Connection | M12-Steckverbinder | |
Version | HTL/TTL | |
Detection range | 1-10000 Striche | |
Length | 69 mm | |
Product type | Hohlwellendrehgeber | |
Voltage | 4,75-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |