ROP521 | IFM electronic
Hollow shaft encoder, 4.75-30 VDC, ROP521
Order No.: 82P8149
EAN: 4021179294126
MPN:
ROP521
Unit Price (€ / pc.)
428.1025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
428.10 € *
Price list
Quantity
Price per unit*
1 pcs.
428.1025 €
3 pcs.
417.3211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hollow shaft encoder, ROP521, IFM electronic
Hollow shaft encoder open to one side, infrared light, Lens type standard.
Technical specifications
Connection | M12-Steckverbinder | |
Version | HTL/TTL | |
Detection range | 1-10000 Striche | |
Length | 56.2 mm | |
Product type | Hohlwellendrehgeber | |
Voltage | 4,75-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |