RU3500 | IFM electronic
Full shaft encoder, 4.75-30 VDC, RU3500
Unit Price (€ / pc.)
301.8792 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
301.88 € *
Price list
Quantity
Price per unit*
1 pcs.
301.8792 €
3 pcs.
293.9657 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid shaft encoder, RU3500, IFM electronic
Features
- Defined pulse sequence for the reliable detection of rotational speeds
- For precise position determination and linear measurement
- High shock and vibration resistance thanks to magnetic sensing principle
- Resolution freely programmable from 1 ... 10,000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | full shaft encoder | |
| Version | HTL/TTL | |
| Voltage | 4.75-30 VDC | |
| Detection range | 1-10000 dashes | |
| Connection | cable, 5x0.14 mm², 2 m | |
| Length | 63.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |