RV3500 | IFM electronic
Full shaft encoder, 4.75-30 VDC, RV3500
Order No.: 82P8159
EAN: 4021179286145
MPN:
RV3500
Unit Price (€ / pc.)
301.8792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
301.88 € *
Price list
Quantity
Price per unit*
1 pcs.
301.8792 €
3 pcs.
293.9657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid shaft encoder, RV3500, IFM electronic
Features
- Defined pulse sequence for the reliable detection of rotational speeds
- For precise position determination and linear measurement
- High shock and vibration resistance thanks to magnetic sensing principle
- Resolution freely programmable from 1 ... 10,000
Technical specifications
Connection | Kabel, 5x0,14 mm², 2 m | |
Version | HTL/TTL | |
Detection range | 1-10000 Striche | |
Length | 79.5 mm | |
Product type | Vollwellendrehgeber | |
Voltage | 4,75-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |