RVP510 | IFM electronic
Full shaft encoder, 4.75-30 VDC, RVP510
Order No.: 82P8160
EAN: 4021179286152
MPN:
RVP510
Unit Price (€ / pc.)
390.8912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
390.89 € *
Price list
Quantity
Price per unit*
1 pcs.
390.8912 €
3 pcs.
381.0380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid shaft encoder, RVP510, IFM electronic
Features
- Can be configured as encoder, speed monitor or counter
- Clearly visible LED display with red/green colour change
- High shock and vibration resistance thanks to magnetic sensing principle
- Resolution freely programmable from 1 ... 10,000
Technical specifications
Connection | M12-Steckverbinder | |
Version | HTL/TTL | |
Detection range | 1-10000 Striche | |
Length | 80.2 mm | |
Product type | Vollwellendrehgeber | |
Voltage | 4,75-30 VDC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |