VNB001 | IFM electronic
Vibration sensor, 9.6-30 VDC, VNB001
Order No.: 82P8759
EAN: 4021179268011
MPN:
VNB001
Unit Price (€ / pc.)
769.1446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Vibration sensor, VNB001, IFM electronic
Features
- Two switching outputs for pre-alarm and main alarm
- Integrated history memory with real-time clock to monitor, display and record values
- Scalable analogue current output for vibration velocity
- Analogue input can be used for monitoring another measurand
- Parameter setting and visualisation directly on the device or optionally via the parameter setting software
Technical specifications
Connection | M8-Steckverbinder | |
Version | USB | |
Length | 62.4 mm | |
Assembly | M5/M8 | |
Product type | Schwingungssensor | |
Voltage | 9,6-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |