VSA002 | IFM electronic
Accelerometer, 7.2-10.8 VDC, VSA002
Order No.: 82P8761
EAN: 4021179219488
MPN:
VSA002
Unit Price (€ / pc.)
444.5483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
444.55 € *
Price list
Quantity
Price per unit*
1 pcs.
444.5483 €
3 pcs.
433.3504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Acceleration sensor, VSA002, IFM electronic
Features
- For the reliable vibration detection of machines and equipment
- For connection to a diagnostic electronics for vibration sensors
- Large operating temperature range and high protection rating for the requirements of harsh industrial environments
- Compact and robust stainless steel housing with high mechanical overload protection
- Very good repeatability and low linearity deviation
Technical specifications
Connection | M12-Steckverbinder | |
Assembly | M16 x 1,5 | |
Product type | Beschleunigungssensor | |
Voltage | 7,2-10,8 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |