VSA007 | IFM electronic

Accelerometer, 7.2-10.8 VDC, VSA007

Order No.: 82P8765
EAN: 4021179330664
MPN:
VSA007
VSA007 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
349.2769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
349.28 € *
Price list
Quantity
Price per unit*
1 pcs.
349.2769 €
3 pcs.
340.4709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Acceleration sensor, VSA007, IFM electronic

Features

  • For the reliable vibration monitoring of machines and equipment
  • For connection to a diagnostic electronics for vibration sensors
  • Large operating temperature range and high protection rating for the requirements of harsh industrial environments
  • Compact and robust stainless steel housing with high mechanical overload protection
  • Very good repeatability and low linearity deviation
Technical specifications
Connection M12-Steckverbinder
Length 53 mm
Assembly 1/4"-28 UNF
Product type Beschleunigungssensor
Voltage 7,2-10,8 VDC
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes