VSA205 | IFM electronic
Accelerometer, 7.2-10.8 VDC, VSA205
Order No.: 82P8769
EAN: 4021179330947
MPN:
VSA205
Unit Price (€ / pc.)
462.2317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Acceleration sensor, VSA205, IFM electronic
Features
- For the reliable vibration detection of machines and equipment
- For connection to a diagnostic electronics for vibration sensors
- Large operating temperature range and high protection rating for the requirements of harsh industrial environments
- Compact and robust stainless steel housing with high mechanical overload protection
- Very good repeatability and low linearity deviation
Technical specifications
Connection | Kabel, PUR, 4x0,14 mm², 10 m | |
Assembly | Schraubmontage | |
Product type | Beschleunigungssensor | |
Voltage | 7,2-10,8 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |