VSM101 | IFM electronic
VSM101, Acceleration sensor, 26.2 x 47.3 x 11.6 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8782
EAN: 4021179321617
MPN:
VSM101
Unit Price (€ / pc.)
866.7127 € *
Available: 0 pcs.
Leadtime: 1 Week **
Acceleration sensor, VSM101, IFM electronic
Features
- For reliable vibration detection on machines and plants in 3 measurement axes (x, y and z)
- For connection to a diagnostic electronics for vibration sensors
- High protection rating for the requirements of harsh industrial environments
- Compact and robust stainless steel housing with high mechanical overload protection
- Universal use thanks to the IEPE interface
Technical specifications
Connection | Kabel, PUR, 5x0,14 mm², 3 m | |
Length | 47.3 mm | |
Assembly | Schraubmontage | |
Product type | Beschleunigungssensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |