VSM102 | IFM electronic

VSM102, Acceleration sensor, Number of measurementinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8783
EAN: 4021179334891
MPN:
VSM102
IFM electronic
VSM102 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
547.0787 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
547.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
547.0787 €

Acceleration sensor, VSM102, IFM electronic

Features

  • Optimum condition analysis thanks to acceleration measurement in 2 axes of motion
  • For connection to the VSE diagnostic electronics
  • Universal use thanks to the IEPE interface
  • Wide measuring range for many different application scenarios
Technical specifications
Anschluss M12-Steckverbinder
Montage M16 x 1,5
Produkt-Art Beschleunigungssensor
Logistics
Ursprungsland DE
Zolltarifnummer 90318080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes