VSM103 | IFM electronic

VSM103, Acceleration sensor, 26.2 x 47.3 x 11.6 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8784
EAN: 4021179332880
MPN:
VSM103
VSM103 IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
883.6702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
883.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
883.6702 €

Acceleration sensor, VSM103, IFM electronic

Features

  • For the reliable vibration detection of machines and equipment
  • For connection to a diagnostic electronics for vibration sensors
  • High protection rating for the requirements of harsh industrial environments
  • Compact and robust stainless steel housing with high mechanical overload protection
Technical specifications
Connection Kabel, PUR, 5x0,14 mm², 0,3 m
Assembly Schraubmontage
Product type Beschleunigungssensor
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes