VSM104 | IFM electronic
VSM104, Acceleration sensor, 26.2 x 47.3 x 11.6 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8785
EAN: 4021179332897
MPN:
VSM104
Unit Price (€ / pc.)
883.6702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Acceleration sensor, VSM104, IFM electronic
Features
- For reliable vibration detection on machines and plants in 3 measurement axes (x, y and z)
- For connection to a diagnostic electronics for vibration sensors
- High protection rating for the requirements of harsh industrial environments
- Compact and robust stainless steel housing with high mechanical overload protection
- Universal use thanks to the IEPE interface
Technical specifications
Anschluss | Kabel, PUR, 5x0,14 mm², 10 m | |
Länge | 47.3 mm | |
Montage | Schraubmontage | |
Produkt-Art | Beschleunigungssensor |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |