VSP003 | IFM electronic
VSP003, Acceleration sensor, Number of measurementinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8787
EAN: 4021179311915
MPN:
VSP003
Unit Price (€ / pc.)
486.0912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Acceleration sensor, VSP003, IFM electronic
Features
- For the reliable vibration detection of machines and equipment
- For connection to a diagnostic electronics for vibration sensors
- Large operating temperature range and high protection rating for the requirements of harsh industrial environments
- Compact and robust stainless steel housing with high mechanical overload protection
- Very good repeatability and low linearity deviation
Technical specifications
Connection | M12-Steckverbinder | |
Version | IEPE | |
Length | 53 mm | |
Assembly | M8 x 1,25 | |
Product type | Beschleunigungssensor |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |