VSP01A | IFM electronic
Accelerometer, 10-12 VDC, VSP01A
Order No.: 82P8788
EAN: 4021179272933
MPN:
VSP01A
Unit Price (€ / pc.)
766.7289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Acceleration sensor, VSP01A, IFM electronic
Features
- For applications in hazardous areas
- Protection against permanent machine overload and unexpected standstill
- For connection to a diagnostic electronics for vibration sensors
- Large operating temperature range and high protection rating for the requirements of harsh industrial environments
- Compact and robust stainless steel housing with high mechanical overload protection
Technical specifications
Connection | Kabel, PUR, 10 m | |
Length | 64.7 mm | |
Assembly | M8 x 1,25 | |
Product type | Beschleunigungssensor | |
Voltage | 10-12 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |