VSP02A | IFM electronic

Accelerometer, 10-12 VDC, VSP02A

Order No.: 82P8789
EAN: 4021179272940
MPN:
VSP02A
VSP02A IFM electronic Motion Sensors
Image may differ
Unit Price (€ / pc.)
766.7289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
766.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
766.7289 €

Acceleration sensor, VSP02A, IFM electronic

Features

  • For applications in hazardous areas
  • Protection against permanent machine overload and unexpected standstill
  • For connection to a diagnostic electronics for vibration sensors
  • Large operating temperature range and high protection rating for the requirements of harsh industrial environments
  • Compact and robust stainless steel housing with high mechanical overload protection
Technical specifications
Connection Kabel, PUR, 10 m
Length 64.7 mm
Assembly M8 x 1,25
Product type Beschleunigungssensor
Voltage 10-12 VDC
Logistics
Country of origin GB
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes